Part Details for FN9222R-15-06HI by Schaffner
Overview of FN9222R-15-06HI by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN9222R-15-06HI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1990-ND
|
DigiKey | PWR ENT RCPT IEC320-C16 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
59 In Stock |
|
$6.0744 / $10.2000 | Buy Now |
DISTI #
631-FN9222R-15-06HI
|
Mouser Electronics | AC Power Entry Modules 15A FASTON HOT IEC CMPACT HI-PRFM MOD RoHS: Compliant | 60 |
|
$6.0700 / $10.2000 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port RoHS: Compliant |
640 In Stock |
|
$7.5700 / $13.5100 | Buy Now |
DISTI #
FN9222R-15-06HI
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, C14 (E), -25÷85°C Min Qty: 120 | 0 |
|
$6.5000 | RFQ |
DISTI #
000000000002985481
|
Sager | AC Power Entry Modules 15A FASTON HOT IEC CMPACT HI-PRFM MOD Min Qty: 1 | 0 |
|
$5.1600 / $6.3600 | Buy Now |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port RoHS: Compliant |
640 In Stock |
|
$7.5700 / $13.5100 | Buy Now |
Part Details for FN9222R-15-06HI
FN9222R-15-06HI CAD Models
FN9222R-15-06HI Part Data Attributes
|
FN9222R-15-06HI
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9222R-15-06HI
Schaffner
Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: ENEC; IEC; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 1.73 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9222R-15-06HI
This table gives cross-reference parts and alternative options found for FN9222R-15-06HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9222R-15-06HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9222SB-3-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-15-06HI vs FN9222SB-3-08 |
FN9222R-10-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-15-06HI vs FN9222R-10-08 |
FN9222SR-8-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-15-06HI vs FN9222SR-8-08 |
FN9222UR-12-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-15-06HI vs FN9222UR-12-08HI |
FN9222SB-1-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-15-06HI vs FN9222SB-1-08 |
FN9222SB-15-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-15-06HI vs FN9222SB-15-08 |
FN9222R-15-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-15-06HI vs FN9222R-15-08 |
FN9222SR-15-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-15-06HI vs FN9222SR-15-08HI |
FN9222S1R-8-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-15-06HI vs FN9222S1R-8-08 |
FN9222UB-10-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-15-06HI vs FN9222UB-10-08 |