Part Details for FN612B-6/07 by Schaffner
Overview of FN612B-6/07 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FN612B-6/07
FN612B-6/07 CAD Models
FN612B-6/07 Part Data Attributes
|
FN612B-6/07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN612B-6/07
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | unknown | |
Additional Feature | MEDICAL VERSION; WIRE CONNECTIONS | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
High Pot | 1700 V | |
Leakage Current-Max | 0.002 mA | |
Length | 71 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 6.9 A | |
Rated Voltage | 250 V |