Part Details for FN388-4-21 by Schaffner
Overview of FN388-4-21 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN388-4-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1961-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
88 In Stock |
|
$23.3322 / $34.8100 | Buy Now |
DISTI #
631-FN388-4-21
|
Mouser Electronics | AC Power Entry Modules INLET FILTERED 4A MOD PWR ENTRY RoHS: Compliant | 20 |
|
$24.6200 / $26.3500 | Buy Now |
DISTI #
70455213
|
RS | Power Entry Modules AC INLET FilterED 4A MOD PWR ENTRY | Schaffner FN388-4-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7400 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port RoHS: Compliant |
28 In Stock |
|
$22.4200 / $31.3500 | Buy Now |
DISTI #
FN388-4-21
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, C14 (E), -25÷85°C Min Qty: 40 | 0 |
|
$31.2600 | RFQ |
DISTI #
000000000002985280
|
Sager | AC Power Entry Modules INLET FILTERED 4A MOD PWR ENTRY Min Qty: 1 | 0 |
|
$25.4000 / $30.3600 | Buy Now |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port RoHS: Compliant |
28 In Stock |
|
$22.4200 / $31.3500 | Buy Now |
Part Details for FN388-4-21
FN388-4-21 CAD Models
FN388-4-21 Part Data Attributes
|
FN388-4-21
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN388-4-21
Schaffner
Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: IEC; UL; UKCA; VDE | |
Body Breadth | 2.283 inch | |
Body Length | 1.968 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 4A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |