Part Details for FN379B-2-22 by Schaffner
Overview of FN379B-2-22 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN379B-2-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2687-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
25 In Stock |
|
$31.6639 / $56.2600 | Buy Now |
DISTI #
631-FN379B-2-22
|
Mouser Electronics | AC Power Entry Modules 2A MED FLNG MT-2FUSE POWER ENTRY MODULE RoHS: Compliant | 0 |
|
$34.3900 / $34.9900 | Order Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port RoHS: Compliant |
341 In Stock |
|
$35.2700 / $47.8900 | Buy Now |
DISTI #
FN379B-2-22
|
TME | Connector: AC supply, socket, male, 2A, 250VAC, -25÷85°C, FN370 Min Qty: 40 | 0 |
|
$36.7400 | RFQ |
DISTI #
000000000002985253
|
Sager | AC Power Entry Modules 2A MED FLNG MT-2FUSE POWER ENTRY MODULE Min Qty: 1 | 0 |
|
$30.1400 / $36.0300 | Buy Now |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port RoHS: Compliant |
341 In Stock |
|
$35.2700 / $47.8900 | Buy Now |
Part Details for FN379B-2-22
FN379B-2-22 CAD Models
FN379B-2-22 Part Data Attributes
|
FN379B-2-22
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN379B-2-22
Schaffner
Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | STANDARD: IEC 60939, UL 94V-2 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 2A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FN379B-2-22
This table gives cross-reference parts and alternative options found for FN379B-2-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN379B-2-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN379B-2-21 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS | Schaffner | FN379B-2-22 vs FN379B-2-21 |