Part Details for FN355-6-05 by Schaffner
Overview of FN355-6-05 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FN355-6-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1155-ND
|
DigiKey | LINE FILTER 6A CHASSIS MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
24 In Stock |
|
$40.7125 / $58.5400 | Buy Now |
DISTI #
631-FN355-6-05
|
Mouser Electronics | Power Line Filters 6A FASTON GENERAL PURPOSE FLTR RoHS: Compliant | 194 |
|
$40.7000 / $40.7100 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 6A 440VAC Faston Flange Mount RoHS: Compliant |
62 In Stock |
|
$38.5600 / $41.9700 | Buy Now |
DISTI #
70810200
|
Verical | Power Line Filter 0Hz to 400Hz 6A 440VAC Faston Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 58 |
|
$45.2052 / $52.6600 | Buy Now |
DISTI #
FN355-6-05
|
TTI | Power Line Filters 6A FASTON GENERAL PURPOSE FLTR Min Qty: 20 Package Multiple: 20 Container: Box |
Americas - 20 In Stock |
|
$40.7100 | Buy Now |
DISTI #
FN355-6-05
|
TME | Filter: anti-interference, three-phase, 440VAC, screw, 6A Min Qty: 20 | 0 |
|
$49.4800 | RFQ |
DISTI #
000000000002985203
|
Sager | Power Line Filters 6A FASTON GENERAL PURPOSE FLTR Min Qty: 1 | 0 |
|
$39.5000 / $44.6200 | Buy Now |
|
Master Electronics | Power Line Filter 0Hz to 400Hz 6A 440VAC Faston Flange Mount RoHS: Compliant |
62 In Stock |
|
$38.5600 / $41.9700 | Buy Now |
Part Details for FN355-6-05
FN355-6-05 CAD Models
FN355-6-05 Part Data Attributes
|
FN355-6-05
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN355-6-05
Schaffner
Three Phase EMI Filter, 440V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | AMP FAST-ON CONNECTIONS | |
Approvals | UL; CSA; SEMKO | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 40.3 mm | |
High Pot | 1900 V | |
Leakage Current-Max | 0.07 mA | |
Length | 65 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6.9 A | |
Rated Voltage | 440 V | |
Width | 50 mm |