Part Details for FN355-10/01 by Schaffner
Overview of FN355-10/01 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for FN355-10/01
FN355-10/01 CAD Models
FN355-10/01 Part Data Attributes
|
FN355-10/01
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN355-10/01
Schaffner
Three Phase EMI Filter, 250V, 50/60HzHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | unknown | |
Additional Feature | SOLDER-LUG OUTPUT CONNECTIONS | |
Approvals | UL; CSA; SEMKO | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 40.3 mm | |
Leakage Current-Max | 0.07 mA | |
Length | 85 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 11.5 A | |
Rated Voltage | 250 V |