There are no models available for this part yet.
Overview of FN332-6-05 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FN332-6-05 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99F6936
|
Newark | Power Line Filter, Emi, 6A, Qc, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Fn 332 Series Rohs Compliant: Yes |Schaffner FN332-6-05 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$19.0300 / $20.9900 | Buy Now | |
DISTI #
817-1937-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
88 In Stock |
|
$16.4250 / $20.1800 | Buy Now | |
DISTI #
631-FN332-6-05
|
Mouser Electronics | Power Line Filters 6A FASTON CHASSIS MNT PERFORMANCE FLTR RoHS: Compliant | 96 |
|
$16.4200 / $20.1800 | Buy Now | |
DISTI #
70027814
|
RS | Single Phase Chassis Mount 6 A Filter Fast-On | Schaffner FN332-6-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 177 |
|
$18.3600 | Buy Now | |
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant |
82 In Stock |
|
$16.8300 / $21.7000 | Buy Now | ||
DISTI #
FN332-6-05
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 15nF, screw Min Qty: 60 | 0 |
|
$17.5500 | RFQ | |
DISTI #
000000000002985137
|
Sager | Power Line Filters 6A FASTON CHASSIS MNT PERFORMANCE FLTR Min Qty: 1 | 0 |
|
$16.8500 / $19.9100 | Buy Now | |
DISTI #
FN332-6-05
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Chassis Mount (Alt: FN332-6-05) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant |
82 In Stock |
|
$16.8300 / $21.7000 | Buy Now |
CAD Models for FN332-6-05 by Schaffner
Part Data Attributes for FN332-6-05 by Schaffner
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Schaffner
|
Additional Feature
|
INDUCTANCE 0.8 MILLIHENRY
|
Approvals
|
UL; CSA; ENEC-14
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
24.8 mm
|
High Pot
|
2000 V
|
Leakage Current-Max
|
0.34 mA
|
Length
|
40 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
7.3 A
|
Rated Voltage
|
250 V
|
Width
|
28 mm
|
Related Parts for FN332-6-05
-
FN2010-10-06Mains Filters
-
CL05A225KQ5NNNCFixed Capacitors
-
ASMPH-0603-1R0M-TFixed Inductors
-
6-104655-1Headers and Edge Type Connectors
-
CRCW040243R0JNEDFixed Resistors
-
1731659Terminals and Terminal Blocks
-
ATSAMV71Q19B-AABMicrocontrollers
-
FN282-4-06Mains Power Connectors
-
FQA32N20CPower Field-Effect Transistors