Part Details for FN3120H-150-40 by Schaffner
Overview of FN3120H-150-40 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3120H-150-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2222-ND
|
DigiKey | LINE FILTER 150A CHASSIS MOUNT Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5 In Stock |
|
$807.1500 | Buy Now |
DISTI #
631-FN3120H-150-40
|
Mouser Electronics | Power Line Filters 150A SFTY TERM BLOCK RFI FLTR-REG. UNITS RoHS: Compliant | 4 |
|
$807.1500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMC/RFI 0Hz to 60Hz 150A 520VAC Terminal Block Flange Mount RoHS: Compliant |
4 In Stock |
|
$779.4800 / $871.7200 | Buy Now |
DISTI #
65160009
|
Verical | Power Line Filter EMC/RFI 0Hz to 60Hz 150A 520VAC Terminal Block Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 3 |
|
$1,013.3240 / $1,133.2360 | Buy Now |
DISTI #
FN3120H-150-40
|
TTI | Power Line Filters 150A SFTY TERM BLOCK RFI FLTR-REG. UNITS Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$775.6600 / $807.1500 | Buy Now |
DISTI #
FN3120H-150-40
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 10.5mA Min Qty: 1 | 0 |
|
$981.9300 | RFQ |
DISTI #
000000000002367075
|
Sager | Power Line Filters 150A SFTY TERM BLOCK RFI FLTR-REG. UNITS Min Qty: 1 | 0 |
|
$782.9400 / $838.6000 | Buy Now |
|
Master Electronics | Power Line Filter EMC/RFI 0Hz to 60Hz 150A 520VAC Terminal Block Flange Mount RoHS: Compliant |
4 In Stock |
|
$779.4800 / $871.7200 | Buy Now |
Part Details for FN3120H-150-40
FN3120H-150-40 CAD Models
FN3120H-150-40 Part Data Attributes
|
FN3120H-150-40
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3120H-150-40
Schaffner
Three Phase EMI Filter, 520V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | TERMINAL BLOCK CONNECTIONS | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 140 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 97.9 mA | |
Length | 221 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 150 A | |
Rated Voltage | 520 V | |
Width | 140 mm |