Part Details for FN291B-2.5/05 by Schaffner
Overview of FN291B-2.5/05 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FN291B-2.5/05
FN291B-2.5/05 CAD Models
FN291B-2.5/05 Part Data Attributes
|
FN291B-2.5/05
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN291B-2.5/05
Schaffner
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 2.5A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |