FN282-4-06
Description: Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT

Overview of FN282-4-06 by Schaffner

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FN282-4-06 by Schaffner

Part # Manufacturer Description Stock Price Buy
DISTI # 817-1094-ND
DigiKey PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray 226
In Stock
  • 1 $39.4000
  • 10 $30.4640
  • 25 $27.6256
  • 40 $26.3060
  • 80 $24.5141
  • 230 $22.1047
  • 440 $20.7976
$20.7976 / $39.4000 Buy Now
DISTI # 631-FN282-4-06
Mouser Electronics AC Power Entry Modules 4A 250VAC -2FUSES VERTICAL SCREW MOUNT RoHS: Compliant 26
  • 1 $25.1800
  • 10 $23.7900
  • 25 $23.5500
  • 40 $23.5400
  • 120 $22.8500
  • 280 $21.0700
$21.0700 / $25.1800 Buy Now
Onlinecomponents.com Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port RoHS: Compliant 21 In Stock
  • 1 $28.5000
  • 5 $26.6600
  • 40 $23.9600
  • 80 $22.6400
  • 120 $22.3000
  • 280 $21.3700
  • 520 $20.4500
$20.4500 / $28.5000 Buy Now
DISTI # 84378046
Verical Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2401 Americas - 80
  • 3 $24.4678
$24.4678 Buy Now
DISTI # 65159981
Verical Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 Americas - 20
  • 2 $37.0500
  • 5 $34.6580
  • 40 $31.1480
  • 80 $29.4320
  • 120 $28.9900
$28.9900 / $37.0500 Buy Now
Bristol Electronics   52
RFQ
Bristol Electronics   Min Qty: 1 16
  • 1 $18.0000
$18.0000 Buy Now
Quest Components   64
  • 1 $34.9540
  • 16 $31.4586
  • 33 $29.7109
$29.7109 / $34.9540 Buy Now
Quest Components   41
  • 1 $35.4880
  • 16 $31.9392
  • 32 $30.1648
$30.1648 / $35.4880 Buy Now
Quest Components   12
  • 1 $19.5000
$19.5000 Buy Now
DISTI # FN282-4-06
TTI AC Power Entry Modules 4A 250VAC -2FUSES VERTICAL SCREW MOUNT Min Qty: 40 Package Multiple: 40 Container: Box Americas - 0
  • 40 $23.3000
  • 80 $22.8500
$22.8500 / $23.3000 Buy Now
DISTI # FN282-4-06
TME Connector: AC supply, socket, male, 4A, 250VAC, C14 (E), -25÷85°C Min Qty: 1 26
  • 1 $23.9800
  • 10 $23.1800
  • 240 $22.7600
$22.7600 / $23.9800 Buy Now
DISTI # 000000000002985071
Sager AC Power Entry Modules 4A 250VAC -2FUSES VERTICAL SCREW MOUNT Min Qty: 1 153
  • 1 $23.9600
  • 15 $22.6400
  • 30 $22.0400
  • 60 $21.4700
  • 312 $20.0400
$20.0400 / $23.9600 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 80
  • 1 $22.8050
  • 3 $18.8580
  • 4 $18.3650
  • 5 $18.0690
  • 9 $17.5420
  • 10 $17.4770
$17.4770 / $22.8050 Buy Now
Master Electronics Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port RoHS: Compliant 21 In Stock
  • 1 $28.5000
  • 5 $26.6600
  • 40 $23.9600
  • 80 $22.6400
  • 120 $22.3000
  • 280 $21.3700
  • 520 $20.4500
$20.4500 / $28.5000 Buy Now

CAD Models for FN282-4-06 by Schaffner
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FN282-4-06 by Schaffner

FN282-4-06
Schaffner
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHAFFNER HOLDING AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Schaffner
Additional Feature
STANDARDS: CSA, UL
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
YES
MIL Conformance
NO
Mains Connector Rating
4A, 250VAC
Mounting Type
PANEL
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. FN282-4-06
    Schaffner
    Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
    VS

Related Parts for FN282-4-06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FN282-4-06 by Schaffner.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FN282-4-06 by Schaffner

Select Manufacturer
Which Manufacturer of FN282-4-06 would you like to use for your alert(s)?
  • Please alert me when FN282-4-06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FN282-4-06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FN282-4-06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FN282-4-06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FN282-4-06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FN282-4-06 by Schaffner

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: