Part Details for FN2320Y-20/06 by Schaffner
Overview of FN2320Y-20/06 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FN2320Y-20/06
FN2320Y-20/06 CAD Models
FN2320Y-20/06 Part Data Attributes
|
FN2320Y-20/06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2320Y-20/06
Schaffner
250 V, 50/60 HZ, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE L 1 MILLI HENRY, L1 30 MICRO HENRY; SOLDER-LUG/FAST-ON COMBINATION CONNECTIONS | |
Approvals | CSA; SEMKO | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.6 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.94 mA | |
Length | 105 mm | |
Manufacturer Series | FN2320 | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L105XB98.5XH38.6 (mm) | |
Rated Current | 22.4 A | |
Rated Voltage | 250 V | |
Terminal Finish | NOT SPECIFIED | |
Width | 98.5 mm |