Part Details for FN2060-12-07 by Schaffner
Overview of FN2060-12-07 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2060-12-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1294-ND
|
DigiKey | LINE FILTER 250VAC 12A CHASS MNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
33 In Stock |
|
$23.8000 / $36.2900 | Buy Now |
DISTI #
631-FN2060-12-07
|
Mouser Electronics | Power Line Filters MULTI-STAGE 12A FILTER 1-PHASE RoHS: Compliant | 0 |
|
$23.8000 | Order Now |
|
Onlinecomponents.com | Single Phase Chassis Mount Filter 250Vac, 12A, 2-Stage, Wire |Schaffner FN2060-12-07 RoHS: Compliant |
54 Partner Stock |
|
$25.7200 / $47.2200 | Buy Now |
DISTI #
FN2060-12-07
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 470nF, 470kΩ Min Qty: 50 | 0 |
|
$28.3300 | RFQ |
DISTI #
000000000002984931
|
Sager | Power Line Filters MULTI-STAGE 12A FILTER 1-PHASE Min Qty: 1 | 0 |
|
$23.0900 / $27.5900 | Buy Now |
|
Master Electronics | Single Phase Chassis Mount Filter 250Vac, 12A, 2-Stage, Wire |Schaffner FN2060-12-07 RoHS: Compliant |
54 Partner Stock |
|
$25.7200 / $47.2200 | Buy Now |
Part Details for FN2060-12-07
FN2060-12-07 CAD Models
FN2060-12-07 Part Data Attributes
|
FN2060-12-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2060-12-07
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | CE; CSA; ENEC-14; IEC; UL | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 30.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 1.33 mA | |
Length | 64.8 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Width | 49.8 mm |