Part Details for FN2020B-3-06 by Schaffner
Overview of FN2020B-3-06 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2020B-3-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9601
|
Newark | Single Phase Chassis Mount Ap Filter 250Vac, 3A, Faston, Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5400 / $20.7900 | Buy Now |
DISTI #
FN2020B-3-06-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
60 In Stock |
|
$12.0875 / $18.1000 | Buy Now |
DISTI #
631-FN2020B-3-06
|
Mouser Electronics | Power Line Filters 3A MEDICAL FASTON GENERAL PURPOSE FLTR RoHS: Compliant | 0 |
|
$12.0800 / $13.8700 | Order Now |
DISTI #
70027767
|
RS | Single Phase Chassis Mount 3 A Filter Fast-On Medical | Schaffner FN2020B-3-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1000 | RFQ |
|
Onlinecomponents.com | EMC/EMI Line Filter - Single Phase - Single Stage - 3A 250VAC - 400Hz - 2.5mH - Quick Connect - Chassis Mount. RoHS: Compliant |
60 In Stock 60 On Order |
|
$11.6800 / $16.6300 | Buy Now |
DISTI #
FN2020B-3-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 150nF, 1MΩ, screw Min Qty: 60 | 0 |
|
$14.6300 | RFQ |
DISTI #
000000000002984923
|
Sager | Power Line Filters 3A MEDICAL FASTON GENERAL PURPOSE FLTR Min Qty: 1 | 0 |
|
$12.4000 / $14.6500 | Buy Now |
DISTI #
FN2020B-3-06
|
Avnet Abacus | (Alt: FN2020B-3-06) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EMC/EMI Line Filter - Single Phase - Single Stage - 3A 250VAC - 400Hz - 2.5mH - Quick Connect - Chassis Mount. RoHS: Compliant |
60 In Stock 60 On Order |
|
$11.6800 / $16.6300 | Buy Now |
Part Details for FN2020B-3-06
FN2020B-3-06 CAD Models
FN2020B-3-06 Part Data Attributes
|
FN2020B-3-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2020B-3-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | MEDICAL VERSION; INDUCTANCE 2.5 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.3 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.002 mA | |
Length | 43.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | |
Rated Current | 3.45 A | |
Rated Voltage | 250 V | |
Width | 32.5 mm |