Part Details for FMX-G22S by Allegro MicroSystems LLC
Overview of FMX-G22S by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMX-G22S
FMX-G22S CAD Models
FMX-G22S Part Data Attributes
|
FMX-G22S
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
FMX-G22S
Allegro MicroSystems LLC
Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220, TO-220F, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SFM | |
Package Description | TO-220F, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FMX-G22S
This table gives cross-reference parts and alternative options found for FMX-G22S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMX-G22S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF1002F | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220A, 2 PIN | Won-Top Electronics Co Ltd | FMX-G22S vs UF1002F |
SRA850C0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | FMX-G22S vs SRA850C0G |
FR801R(TUBE) | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, | Diodes Incorporated | FMX-G22S vs FR801R(TUBE) |
FR801(TUBE) | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, | Diodes Incorporated | FMX-G22S vs FR801(TUBE) |
SFAF1004GHC0G | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | FMX-G22S vs SFAF1004GHC0G |
UG8AT-E3/45 | DIODE 8 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | FMX-G22S vs UG8AT-E3/45 |
FR801G-G | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | FMX-G22S vs FR801G-G |
FR801 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Diodes Incorporated | FMX-G22S vs FR801 |
HERAF1003G | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, ITO-220AC, 2 PIN | Fagor Electrónica | FMX-G22S vs HERAF1003G |
HERAF1003GC0G | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Taiwan Semiconductor | FMX-G22S vs HERAF1003GC0G |