Part Details for FMX-635BC20C1-13.001MHZ by ECS International Inc
Overview of FMX-635BC20C1-13.001MHZ by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for FMX-635BC20C1-13.001MHZ
FMX-635BC20C1-13.001MHZ CAD Models
FMX-635BC20C1-13.001MHZ Part Data Attributes
|
FMX-635BC20C1-13.001MHZ
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
FMX-635BC20C1-13.001MHZ
ECS International Inc
Parallel - Fundamental Quartz Crystal, 13.001MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | |
Series Resistance | 45 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |