FMX-532DBSC1-29.999MHZ
Description: Series - Fundamental Quartz Crystal, 29.999MHz Nom,

Overview of FMX-532DBSC1-29.999MHZ by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FMX-532DBSC1-29.999MHZ by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMX-532DBSC1-29.999MHZ by ECS International Inc

FMX-532DBSC1-29.999MHZ
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
AT-CUT
Aging
2 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.001%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
29.999 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
GOLD
Want to compare parts?
  1. FMX-532DBSC1-29.999MHZ
    ECS International Inc
    Series - Fundamental Quartz Crystal, 29.999MHz Nom,
    VS

Alternate Parts for FMX-532DBSC1-29.999MHZ

This table gives cross-reference parts and alternative options found for FMX-532DBSC1-29.999MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMX-532DBSC1-29.999MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMX-532DBSB1-29.999MHZ Series - Fundamental Quartz Crystal, 29.999MHz Nom, ECS International Inc FMX-532DBSC1-29.999MHZ vs FMX-532DBSB1-29.999MHZ
FMX-532DBSE1-29.999MHZ Series - Fundamental Quartz Crystal, 29.999MHz Nom, ECS International Inc FMX-532DBSC1-29.999MHZ vs FMX-532DBSE1-29.999MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMX-532DBSC1-29.999MHZ by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMX-532DBSC1-29.999MHZ by ECS International Inc

Select Manufacturer
Which Manufacturer of FMX-532DBSC1-29.999MHZ would you like to use for your alert(s)?
  • Please alert me when FMX-532DBSC1-29.999MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMX-532DBSC1-29.999MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMX-532DBSC1-29.999MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMX-532DBSC1-29.999MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMX-532DBSC1-29.999MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMX-532DBSC1-29.999MHZ by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: