FMX-532CB20D1-12.000MHZ
Description: Parallel - Fundamental Quartz Crystal, 12MHz Nom,

Overview of FMX-532CB20D1-12.000MHZ by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FMX-532CB20D1-12.000MHZ by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMX-532CB20D1-12.000MHZ by ECS International Inc

FMX-532CB20D1-12.000MHZ
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
AT-CUT
Aging
2 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.001%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
12 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
GOLD
Want to compare parts?
  1. FMX-532CB20D1-12.000MHZ
    ECS International Inc
    Parallel - Fundamental Quartz Crystal, 12MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMX-532CB20D1-12.000MHZ by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMX-532CB20D1-12.000MHZ by ECS International Inc

Select Manufacturer
Which Manufacturer of FMX-532CB20D1-12.000MHZ would you like to use for your alert(s)?
  • Please alert me when FMX-532CB20D1-12.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMX-532CB20D1-12.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMX-532CB20D1-12.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMX-532CB20D1-12.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMX-532CB20D1-12.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMX-532CB20D1-12.000MHZ by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: