Part Details for FMW13T148 by ROHM Semiconductor
Overview of FMW13T148 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMW13T148
FMW13T148 CAD Models
FMW13T148 Part Data Attributes:
|
FMW13T148
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FMW13T148
ROHM Semiconductor
RF Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, Silicon, NPN, MINIMOLD, FMT, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | COMMON BASE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 27 | |
JESD-30 Code | R-PDSO-G5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2000 MHz | |
VCEsat-Max | 0.5 V |