Diodes
FMU-12S
Description: Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220, TO-220F, 3 PIN

Overview of FMU-12S by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Transportation and Logistics Healthcare Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10106268-6003A01LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP
10106266-0003001LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Header, 12S
10106269-6003002LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP

Price & Stock for FMU-12S by Sanken Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # FMU-12S-ND
DigiKey DIODE ARRAY GP 200V 5A TO220F Min Qty: 1 Lead time: 12 Weeks Container: Bulk 191
In Stock
  • 1 $0.9100
  • 10 $0.7880
  • 100 $0.5454
$0.5454 / $0.9100 Buy Now
Quest Components   636
  • 1 $1.6350
  • 62 $0.8175
  • 246 $0.6540
$0.6540 / $1.6350 Buy Now
DISTI # C1S721000009690
Chip1Stop Diode Switching 200V 5A 3-Pin(3+Tab) TO-220F/Sanken_category_Diode RoHS: Compliant pbFree: Yes Container: Bulk 174
  • 5 $0.5870
  • 10 $0.5160
  • 50 $0.4760
  • 100 $0.3460
$0.3460 / $0.5870 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 795
  • 1 $0.3520
  • 10 $0.3420
  • 50 $0.3360
  • 100 $0.3300
  • 500 $0.3280
  • 1,000 $0.3270
$0.3270 / $0.3520 Buy Now

CAD Models for FMU-12S by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMU-12S by Sanken Electric Co Ltd

FMU-12S
Sanken Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Part Package Code
SFM
Package Description
R-XSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
1990-05-31
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
TO-220
JESD-30 Code
R-XSFM-T3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.18 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. FMU-12S
    Sanken Electric Co Ltd
    Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220, TO-220F, 3 PIN
    VS

Related Parts for FMU-12S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMU-12S by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMU-12S by Sanken Electric Co Ltd

Select Manufacturer
Which Manufacturer of FMU-12S would you like to use for your alert(s)?
  • Please alert me when FMU-12S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMU-12S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMU-12S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMU-12S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMU-12S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMU-12S by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: