Part Details for FMS6418AM16X by Fairchild Semiconductor Corporation
Overview of FMS6418AM16X by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FMS6418AM16X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 800 |
|
$1.2750 / $3.4000 | Buy Now | |
|
Rochester Electronics | Video Amplifier, 3 Channel(s), 1 Func, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30038 |
|
$0.9283 / $1.0900 | Buy Now |
|
ComSIT USA | TRIPLE VIDEO DRIVER WITH SELECTABLE HD/SD VIDEO FILTER FOR RGB OR YUV SIGNALS Video Amplifier, 3 Channel(s), 1 Func, PDSO16 RoHS: Not Compliant |
|
|
RFQ |
Part Details for FMS6418AM16X
FMS6418AM16X CAD Models
FMS6418AM16X Part Data Attributes
|
FMS6418AM16X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMS6418AM16X
Fairchild Semiconductor Corporation
Video Amplifier, 3 Channel(s), 1 Func, PDSO16, LEAD FREE, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 82000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |