Consumer Circuits
FMS6246MTC20_NL
Fairchild Semiconductor Corporation
Description: Consumer Circuit, PDSO20, LEAD FREE, TSSOP-20

Overview of FMS6246MTC20_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FMS6246MTC20_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMS6246MTC20_NL by Fairchild Semiconductor Corporation

FMS6246MTC20_NL
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. FMS6246MTC20_NL
    Fairchild Semiconductor Corporation
    Consumer Circuit, PDSO20, LEAD FREE, TSSOP-20
    VS

Alternate Parts for FMS6246MTC20_NL

This table gives cross-reference parts and alternative options found for FMS6246MTC20_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMS6246MTC20_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMS6246MTC20X_NL Consumer Circuit, PDSO20, LEAD FREE, TSSOP-20 Fairchild Semiconductor Corporation FMS6246MTC20_NL vs FMS6246MTC20X_NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMS6246MTC20_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMS6246MTC20_NL by Fairchild Semiconductor Corporation

  • Please alert me when FMS6246MTC20_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMS6246MTC20_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMS6246MTC20_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMS6246MTC20_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMS6246MTC20_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMS6246MTC20_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: