Part Details for FMR1W430KL by Hokuriku Electric Industry Co Ltd
Overview of FMR1W430KL by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMR1W430KL
FMR1W430KL CAD Models
FMR1W430KL Part Data Attributes
|
FMR1W430KL
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMR1W430KL
Hokuriku Electric Industry Co Ltd
Fixed Resistor - Fusible, 1W, 43ohm, 10% +/-Tol, -350,350ppm/Cel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF, FUSING POWER: 25 TIMES RATED POWER | |
Construction | Flameproof | |
Fusing Time | 60 s | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 300 V |