-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ELECTRIC DOUBLE LAYER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9215
|
Newark | .047Fv |Kemet FMR0H473ZFTP18 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.6400 | Buy Now |
DISTI #
399-FMR0H473ZFTP18TB-ND
|
DigiKey | CAP EDLC RAD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.3804 | Buy Now |
DISTI #
80-FMR0H473ZFTP18
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V .047F LS=5MM RoHS: Compliant | 859 |
|
$1.3700 / $3.1700 | Buy Now |
DISTI #
FMR0H473ZFTP18
|
TTI | Supercapacitors / Ultracapacitors 5.5V .047F LS=5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$1.2700 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMR0H473ZFTP18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FMR0H473ZFTP18
KEMET Corporation
CAPACITOR, ELECTRIC DOUBLE LAYER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 6.5 mm |
This table gives cross-reference parts and alternative options found for FMR0H473ZFTP18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMR0H473ZFTP18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP055473A | Kanthal | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | FMR0H473ZFTP18 vs LP055473A |
LF055473A | Kanthal | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | FMR0H473ZFTP18 vs LF055473A |
FYD0H473Z | NEC Electronics Group | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT | FMR0H473ZFTP18 vs FYD0H473Z |
EECF5R5U473 | Panasonic Electronic Components | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | FMR0H473ZFTP18 vs EECF5R5U473 |
FR0H473Z | NEC Electronics Group | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT | FMR0H473ZFTP18 vs FR0H473Z |
FMC0H473ZFTP16 | TOKIN Corporation | Check for Price | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4120, RADIAL LEADED | FMR0H473ZFTP18 vs FMC0H473ZFTP16 |
LC055473A | Kanthal | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | FMR0H473ZFTP18 vs LC055473A |
FME0H473ZFTP16 | TOKIN Corporation | Check for Price | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4120, RADIAL LEADED | FMR0H473ZFTP18 vs FME0H473ZFTP16 |
FM0H473ZFTP18 | TOKIN Corporation | Check for Price | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4120, RADIAL LEADED | FMR0H473ZFTP18 vs FM0H473ZFTP18 |
FMR0H473ZFTP16 | TOKIN Corporation | Check for Price | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4126, RADIAL LEADED | FMR0H473ZFTP18 vs FMR0H473ZFTP16 |