Part Details for FMP3WSJBFM0R by YAGEO Corporation
Overview of FMP3WSJBFM0R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMP3WSJBFM0R
FMP3WSJBFM0R CAD Models
FMP3WSJBFM0R Part Data Attributes:
|
FMP3WSJBFM0R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP3WSJBFM0R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | ||
Resistor Type | JUMPER | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FMP3WSJBFM0R
This table gives cross-reference parts and alternative options found for FMP3WSJBFM0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP3WSJBFM0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP3WSJTF52-0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSJBFM0R vs FMP3WSJTF52-0R |
FMP3WSJRF73-0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSJBFM0R vs FMP3WSJRF73-0R |
FMP3WSJBF52-0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSJBFM0R vs FMP3WSJBF52-0R |
FMP3WSJBFFKK0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSJBFM0R vs FMP3WSJBFFKK0R |
FMP3WSJTF73-0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSJBFM0R vs FMP3WSJTF73-0R |
FMP3WSJBFFFK0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSJBFM0R vs FMP3WSJBFFFK0R |
FMP3WSJBFMB0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSJBFM0R vs FMP3WSJBFMB0R |