Part Details for FMP3WSFTF73-13K7 by YAGEO Corporation
Overview of FMP3WSFTF73-13K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMP3WSFTF73-13K7
FMP3WSFTF73-13K7 CAD Models
FMP3WSFTF73-13K7 Part Data Attributes
|
FMP3WSFTF73-13K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP3WSFTF73-13K7
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 13700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP3WSFTF73-13K7
This table gives cross-reference parts and alternative options found for FMP3WSFTF73-13K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP3WSFTF73-13K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR300SSF13K7BFKK | Fixed Resistor, Metal Film, 3W, 13700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFTF73-13K7 vs DFR300SSF13K7BFKK |
DFR300SSF13K7R73 | Fixed Resistor, Metal Film, 3W, 13700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFTF73-13K7 vs DFR300SSF13K7R73 |
FMP3WSFBFFFK13K7 | Fixed Resistor, Metal Film, 3W, 13700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFTF73-13K7 vs FMP3WSFBFFFK13K7 |
FMP3WSFBFFKK13K7 | Fixed Resistor, Metal Film, 3W, 13700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFTF73-13K7 vs FMP3WSFBFFKK13K7 |
FMP3WSFBF73-13K7 | Fixed Resistor, Metal Film, 3W, 13700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFTF73-13K7 vs FMP3WSFBF73-13K7 |
DFR300SSF13K7BF | Fixed Resistor, Metal Film, 3W, 13700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFTF73-13K7 vs DFR300SSF13K7BF |
FMP3WSFTF52-13K7 | Fixed Resistor, Metal Film, 3W, 13700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFTF73-13K7 vs FMP3WSFTF52-13K7 |
DFR300SSF13K7T73 | Fixed Resistor, Metal Film, 3W, 13700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFTF73-13K7 vs DFR300SSF13K7T73 |
DFR300SSF13K7BM | Fixed Resistor, Metal Film, 3W, 13700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFTF73-13K7 vs DFR300SSF13K7BM |
FMP3WSFBFMR13K7 | Fixed Resistor, Metal Film, 3W, 13700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFTF73-13K7 vs FMP3WSFBFMR13K7 |