Part Details for FMP3WSFTF73-12R1 by YAGEO Corporation
Overview of FMP3WSFTF73-12R1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV12R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 12 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFV12R-1STBE5HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 12 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFW12R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 12 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. |
Part Details for FMP3WSFTF73-12R1
FMP3WSFTF73-12R1 CAD Models
FMP3WSFTF73-12R1 Part Data Attributes
|
FMP3WSFTF73-12R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP3WSFTF73-12R1
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 12.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP3WSFTF73-12R1
This table gives cross-reference parts and alternative options found for FMP3WSFTF73-12R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP3WSFTF73-12R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP3WSFBFFKK12R1 | Fixed Resistor, Metal Film, 3W, 12.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFTF73-12R1 vs FMP3WSFBFFKK12R1 |
DFR300SSF12R1T73 | Fixed Resistor, Metal Film, 3W, 12.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFTF73-12R1 vs DFR300SSF12R1T73 |
DFR300SSF12R1BFFK | Fixed Resistor, Metal Film, 3W, 12.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFTF73-12R1 vs DFR300SSF12R1BFFK |
FMP3WSFBF52-12R1 | Fixed Resistor, Metal Film, 3W, 12.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFTF73-12R1 vs FMP3WSFBF52-12R1 |
DFR300SSF12R1BM | Fixed Resistor, Metal Film, 3W, 12.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFTF73-12R1 vs DFR300SSF12R1BM |
FMP3WSFRF73-12R1 | Fixed Resistor, Metal Film, 3W, 12.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFTF73-12R1 vs FMP3WSFRF73-12R1 |
FMP3WSFBFMB12R1 | Fixed Resistor, Metal Film, 3W, 12.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFTF73-12R1 vs FMP3WSFBFMB12R1 |
FMP3WSFBF73-12R1 | Fixed Resistor, Metal Film, 3W, 12.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFTF73-12R1 vs FMP3WSFBF73-12R1 |