Part Details for FMP3WSFRF73-280K by YAGEO Corporation
Overview of FMP3WSFRF73-280K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7280KCPZ-RL | Analog Devices | 10-bit SD Video Decoder | |
ADV7280KCPZ-M-RL | Analog Devices | 10-bit SD Video Decoder | |
ADV7280KCPZ-M | Analog Devices | 10-bit SD Video Decoder |
Part Details for FMP3WSFRF73-280K
FMP3WSFRF73-280K CAD Models
FMP3WSFRF73-280K Part Data Attributes
|
FMP3WSFRF73-280K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP3WSFRF73-280K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 280000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP3WSFRF73-280K
This table gives cross-reference parts and alternative options found for FMP3WSFRF73-280K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP3WSFRF73-280K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP3WSFBFMB280K | Fixed Resistor, Metal Film, 3W, 280000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFRF73-280K vs FMP3WSFBFMB280K |
FMP3WSFTF52-280K | Fixed Resistor, Metal Film, 3W, 280000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFRF73-280K vs FMP3WSFTF52-280K |
FMP3WSFTF73-280K | Fixed Resistor, Metal Film, 3W, 280000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFRF73-280K vs FMP3WSFTF73-280K |
DFR300SSF280KBFK | Fixed Resistor, Metal Film, 3W, 280000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFRF73-280K vs DFR300SSF280KBFK |
FMP3WSFBFFFK280K | Fixed Resistor, Metal Film, 3W, 280000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFRF73-280K vs FMP3WSFBFFFK280K |
FMP3WSFBFM280K | Fixed Resistor, Metal Film, 3W, 280000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFRF73-280K vs FMP3WSFBFM280K |
FMP3WSFRF52-280K | Fixed Resistor, Metal Film, 3W, 280000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFRF73-280K vs FMP3WSFRF52-280K |
FMP3WSFBFMR280K | Fixed Resistor, Metal Film, 3W, 280000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFRF73-280K vs FMP3WSFBFMR280K |
FMP3WSFBFFKK280K | Fixed Resistor, Metal Film, 3W, 280000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFRF73-280K vs FMP3WSFBFFKK280K |
DFR300SSF280KBFKK | Fixed Resistor, Metal Film, 3W, 280000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFRF73-280K vs DFR300SSF280KBFKK |