FMP3WSFBFMR28K7
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 3W, 28700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,

Overview of FMP3WSFBFMR28K7 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for FMP3WSFBFMR28K7 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMP3WSFBFMR28K7 by YAGEO Corporation

FMP3WSFBFMR28K7
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
28700 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. FMP3WSFBFMR28K7
    YAGEO Corporation
    Fixed Resistor, Metal Film, 3W, 28700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for FMP3WSFBFMR28K7

This table gives cross-reference parts and alternative options found for FMP3WSFBFMR28K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP3WSFBFMR28K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMP3WSFBFFFK28K7 Fixed Resistor, Metal Film, 3W, 28700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP3WSFBFMR28K7 vs FMP3WSFBFFFK28K7
DFR300SSF28K7B Fixed Resistor, Metal Film, 3W, 28700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP3WSFBFMR28K7 vs DFR300SSF28K7B
DFR300SSF28K7R73 Fixed Resistor, Metal Film, 3W, 28700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP3WSFBFMR28K7 vs DFR300SSF28K7R73
FMP3WSFBFM28K7 Fixed Resistor, Metal Film, 3W, 28700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP3WSFBFMR28K7 vs FMP3WSFBFM28K7
DFR300SSF28K7BFK Fixed Resistor, Metal Film, 3W, 28700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP3WSFBFMR28K7 vs DFR300SSF28K7BFK
DFR300SSF28K7BFKK Fixed Resistor, Metal Film, 3W, 28700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP3WSFBFMR28K7 vs DFR300SSF28K7BFKK
DFR300SSF28K7BM Fixed Resistor, Metal Film, 3W, 28700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP3WSFBFMR28K7 vs DFR300SSF28K7BM
FMP3WSFTF73-28K7 Fixed Resistor, Metal Film, 3W, 28700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP3WSFBFMR28K7 vs FMP3WSFTF73-28K7
DFR300SSF28K7BF Fixed Resistor, Metal Film, 3W, 28700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP3WSFBFMR28K7 vs DFR300SSF28K7BF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMP3WSFBFMR28K7 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMP3WSFBFMR28K7 by YAGEO Corporation

  • Please alert me when FMP3WSFBFMR28K7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMP3WSFBFMR28K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMP3WSFBFMR28K7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMP3WSFBFMR28K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMP3WSFBFMR28K7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMP3WSFBFMR28K7 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: