Part Details for FMP3WSFBFMR1R8 by YAGEO Corporation
Overview of FMP3WSFBFMR1R8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMP3WSFBFMR1R8
FMP3WSFBFMR1R8 CAD Models
FMP3WSFBFMR1R8 Part Data Attributes
|
FMP3WSFBFMR1R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP3WSFBFMR1R8
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 1.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP3WSFBFMR1R8
This table gives cross-reference parts and alternative options found for FMP3WSFBFMR1R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP3WSFBFMR1R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP3WSFBF52-1R8 | Fixed Resistor, Metal Film, 3W, 1.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFMR1R8 vs FMP3WSFBF52-1R8 |
DFR300SSF1R8BF | Fixed Resistor, Metal Film, 3W, 1.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFMR1R8 vs DFR300SSF1R8BF |
FMP3WSFBFMB1R8 | Fixed Resistor, Metal Film, 3W, 1.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFMR1R8 vs FMP3WSFBFMB1R8 |
DFR300SSF1R8BFKK | Fixed Resistor, Metal Film, 3W, 1.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFMR1R8 vs DFR300SSF1R8BFKK |
FMP3WSFBFFFK1R8 | Fixed Resistor, Metal Film, 3W, 1.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFMR1R8 vs FMP3WSFBFFFK1R8 |
DFR300SSF1R8T73 | Fixed Resistor, Metal Film, 3W, 1.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFMR1R8 vs DFR300SSF1R8T73 |
DFR300SSF1R8B | Fixed Resistor, Metal Film, 3W, 1.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFMR1R8 vs DFR300SSF1R8B |
FMP3WSFTF73-1R8 | Fixed Resistor, Metal Film, 3W, 1.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFMR1R8 vs FMP3WSFTF73-1R8 |
FMP3WSFBFM1R8 | Fixed Resistor, Metal Film, 3W, 1.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFMR1R8 vs FMP3WSFBFM1R8 |
DFR300SSF1R8BM | Fixed Resistor, Metal Film, 3W, 1.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFMR1R8 vs DFR300SSF1R8BM |