Part Details for FMP3WSFBFMB6M04 by YAGEO Corporation
Overview of FMP3WSFBFMB6M04 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMP3WSFBFMB6M04
FMP3WSFBFMB6M04 CAD Models
FMP3WSFBFMB6M04 Part Data Attributes
|
FMP3WSFBFMB6M04
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP3WSFBFMB6M04
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 6040000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 6040000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMP | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP3WSFBFMB6M04
This table gives cross-reference parts and alternative options found for FMP3WSFBFMB6M04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP3WSFBFMB6M04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP3WSFRF52-6M04 | Fixed Resistor, Metal Film, 3W, 6040000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFMB6M04 vs FMP3WSFRF52-6M04 |
FMP3WSFRF73-6M04 | Fixed Resistor, Metal Film, 3W, 6040000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFMB6M04 vs FMP3WSFRF73-6M04 |
DFR300SSF6M04T73 | Fixed Resistor, Metal Film, 3W, 6040000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFMB6M04 vs DFR300SSF6M04T73 |
FMP3WSFBFFFK6M04 | Fixed Resistor, Metal Film, 3W, 6040000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFMB6M04 vs FMP3WSFBFFFK6M04 |
DFR300SSF6M04BFKK | Fixed Resistor, Metal Film, 3W, 6040000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFMB6M04 vs DFR300SSF6M04BFKK |
FMP3WSFBFFKK6M04 | Fixed Resistor, Metal Film, 3W, 6040000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFMB6M04 vs FMP3WSFBFFKK6M04 |