Part Details for FMP3WSFBFM1M by YAGEO Corporation
Overview of FMP3WSFBFM1M by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMP3WSFBFM1M
FMP3WSFBFM1M CAD Models
FMP3WSFBFM1M Part Data Attributes
|
FMP3WSFBFM1M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP3WSFBFM1M
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 1000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP3WSFBFM1M
This table gives cross-reference parts and alternative options found for FMP3WSFBFM1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP3WSFBFM1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR300SSF1MR73 | Fixed Resistor, Metal Film, 3W, 1000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFM1M vs DFR300SSF1MR73 |
DFR300SSF1MBFKK | Fixed Resistor, Metal Film, 3W, 1000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFM1M vs DFR300SSF1MBFKK |
FMP3WSFRF73-1M | Fixed Resistor, Metal Film, 3W, 1000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFM1M vs FMP3WSFRF73-1M |
FMP3WSFBFMB1M | Fixed Resistor, Metal Film, 3W, 1000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFM1M vs FMP3WSFBFMB1M |
DFR300SSF1MBM | Fixed Resistor, Metal Film, 3W, 1000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFM1M vs DFR300SSF1MBM |
FMP3WSFBFFKK1M | Fixed Resistor, Metal Film, 3W, 1000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFM1M vs FMP3WSFBFFKK1M |
FMP3WSFBFFFK1M | Fixed Resistor, Metal Film, 3W, 1000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFM1M vs FMP3WSFBFFFK1M |
DFR300SSF1MBFK | Fixed Resistor, Metal Film, 3W, 1000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFM1M vs DFR300SSF1MBFK |
FMP3WSFBF73-1M | Fixed Resistor, Metal Film, 3W, 1000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFM1M vs FMP3WSFBF73-1M |
FMP3WSFTF73-1M | Fixed Resistor, Metal Film, 3W, 1000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFM1M vs FMP3WSFTF73-1M |