FMP3WSFBFFKK56R2
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 3W, 56.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,

Overview of FMP3WSFBFFKK56R2 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for FMP3WSFBFFKK56R2 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMP3WSFBFFKK56R2 by YAGEO Corporation

FMP3WSFBFFKK56R2
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
56.2 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. FMP3WSFBFFKK56R2
    YAGEO Corporation
    Fixed Resistor, Metal Film, 3W, 56.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for FMP3WSFBFFKK56R2

This table gives cross-reference parts and alternative options found for FMP3WSFBFFKK56R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP3WSFBFFKK56R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMP3WSFBF73-56R2 Fixed Resistor, Metal Film, 3W, 56.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP3WSFBFFKK56R2 vs FMP3WSFBF73-56R2
FMP3WSFBFFFK56R2 Fixed Resistor, Metal Film, 3W, 56.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP3WSFBFFKK56R2 vs FMP3WSFBFFFK56R2
FMP3WSFBFM56R2 Fixed Resistor, Metal Film, 3W, 56.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP3WSFBFFKK56R2 vs FMP3WSFBFM56R2
DFR300SSF56R2BFFK Fixed Resistor, Metal Film, 3W, 56.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP3WSFBFFKK56R2 vs DFR300SSF56R2BFFK
FMP3WSFBF52-56R2 Fixed Resistor, Metal Film, 3W, 56.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP3WSFBFFKK56R2 vs FMP3WSFBF52-56R2
DFR300SSF56R2BFKK Fixed Resistor, Metal Film, 3W, 56.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP3WSFBFFKK56R2 vs DFR300SSF56R2BFKK
FMP3WSFTF73-56R2 Fixed Resistor, Metal Film, 3W, 56.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP3WSFBFFKK56R2 vs FMP3WSFTF73-56R2
FMP3WSFBFMR56R2 Fixed Resistor, Metal Film, 3W, 56.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP3WSFBFFKK56R2 vs FMP3WSFBFMR56R2
DFR300SSF56R2B Fixed Resistor, Metal Film, 3W, 56.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP3WSFBFFKK56R2 vs DFR300SSF56R2B
DFR300SSF56R2R73 Fixed Resistor, Metal Film, 3W, 56.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP3WSFBFFKK56R2 vs DFR300SSF56R2R73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMP3WSFBFFKK56R2 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMP3WSFBFFKK56R2 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FMP3WSFBFFKK56R2 would you like to use for your alert(s)?
  • Please alert me when FMP3WSFBFFKK56R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMP3WSFBFFKK56R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMP3WSFBFFKK56R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMP3WSFBFFKK56R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMP3WSFBFFKK56R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMP3WSFBFFKK56R2 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: