Part Details for FMP3WSFBFFFK910K by YAGEO Corporation
Overview of FMP3WSFBFFFK910K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMP3WSFBFFFK910K
FMP3WSFBFFFK910K CAD Models
FMP3WSFBFFFK910K Part Data Attributes
|
FMP3WSFBFFFK910K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP3WSFBFFFK910K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 910000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP3WSFBFFFK910K
This table gives cross-reference parts and alternative options found for FMP3WSFBFFFK910K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP3WSFBFFFK910K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP3WSFBFM910K | Fixed Resistor, Metal Film, 3W, 910000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFFFK910K vs FMP3WSFBFM910K |
FMP3WSFTF52-910K | Fixed Resistor, Metal Film, 3W, 910000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFFFK910K vs FMP3WSFTF52-910K |
FMP3WSFBFMR910K | Fixed Resistor, Metal Film, 3W, 910000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFFFK910K vs FMP3WSFBFMR910K |
FMP3WSFTF73-910K | Fixed Resistor, Metal Film, 3W, 910000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFFFK910K vs FMP3WSFTF73-910K |
DFR300SSF910KBM | Fixed Resistor, Metal Film, 3W, 910000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBFFFK910K vs DFR300SSF910KBM |
FMP3WSFBFFKK910K | Fixed Resistor, Metal Film, 3W, 910000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFFFK910K vs FMP3WSFBFFKK910K |
FMP3WSFBFMB910K | Fixed Resistor, Metal Film, 3W, 910000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBFFFK910K vs FMP3WSFBFMB910K |