Part Details for FMP3WSFBF73-4R53 by YAGEO Corporation
Overview of FMP3WSFBF73-4R53 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMP3WSFBF73-4R53
FMP3WSFBF73-4R53 CAD Models
FMP3WSFBF73-4R53 Part Data Attributes
|
FMP3WSFBF73-4R53
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP3WSFBF73-4R53
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 4.53 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP3WSFBF73-4R53
This table gives cross-reference parts and alternative options found for FMP3WSFBF73-4R53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP3WSFBF73-4R53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR300SSF4R53BFK | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBF73-4R53 vs DFR300SSF4R53BFK |
DFR300SSF4R53BFKK | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBF73-4R53 vs DFR300SSF4R53BFKK |
DFR300SSF4R53R73 | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBF73-4R53 vs DFR300SSF4R53R73 |
DFR300SSF4R53BFFK | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBF73-4R53 vs DFR300SSF4R53BFFK |
DFR300SSF4R53T73 | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBF73-4R53 vs DFR300SSF4R53T73 |
FMP3WSFBFFFK4R53 | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBF73-4R53 vs FMP3WSFBFFFK4R53 |
DFR300SSF4R53B | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBF73-4R53 vs DFR300SSF4R53B |
FMP3WSFBFFKK4R53 | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBF73-4R53 vs FMP3WSFBFFKK4R53 |
FMP3WSFBF52-4R53 | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP3WSFBF73-4R53 vs FMP3WSFBF52-4R53 |
DFR300SSF4R53BM | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP3WSFBF73-4R53 vs DFR300SSF4R53BM |