Datasheets
FMP3WSFBF73-13K3 by: YAGEO Corporation

Fixed Resistor, Metal Film, 3W, 13300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for FMP3WSFBF73-13K3 by YAGEO Corporation

Overview of FMP3WSFBF73-13K3 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
RJE7B18813K3 Amphenol Communications Solutions Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs.
RJE7248813K3 Amphenol Communications Solutions Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs.
RJE7118813K3 Amphenol Communications Solutions Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs.

Part Details for FMP3WSFBF73-13K3

FMP3WSFBF73-13K3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FMP3WSFBF73-13K3 Part Data Attributes

FMP3WSFBF73-13K3 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
FMP3WSFBF73-13K3 YAGEO Corporation Fixed Resistor, Metal Film, 3W, 13300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 3 W
Rated Temperature 70 °C
Resistance 13300 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 500 V

Alternate Parts for FMP3WSFBF73-13K3

This table gives cross-reference parts and alternative options found for FMP3WSFBF73-13K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP3WSFBF73-13K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FMP3WSFBFMR13K3 Fixed Resistor, Metal Film, 3W, 13300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP3WSFBF73-13K3 vs FMP3WSFBFMR13K3
DFR300SSF13K3B Fixed Resistor, Metal Film, 3W, 13300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP3WSFBF73-13K3 vs DFR300SSF13K3B
FMP3WSFTF52-13K3 Fixed Resistor, Metal Film, 3W, 13300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP3WSFBF73-13K3 vs FMP3WSFTF52-13K3
DFR300SSF13K3BF Fixed Resistor, Metal Film, 3W, 13300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP3WSFBF73-13K3 vs DFR300SSF13K3BF
DFR300SSF13K3BFFK Fixed Resistor, Metal Film, 3W, 13300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP3WSFBF73-13K3 vs DFR300SSF13K3BFFK
DFR300SSF13K3R73 Fixed Resistor, Metal Film, 3W, 13300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP3WSFBF73-13K3 vs DFR300SSF13K3R73
FMP3WSFTF73-13K3 Fixed Resistor, Metal Film, 3W, 13300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP3WSFBF73-13K3 vs FMP3WSFTF73-13K3
FMP3WSFBFM13K3 Fixed Resistor, Metal Film, 3W, 13300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP3WSFBF73-13K3 vs FMP3WSFBFM13K3
FMP3WSFBFFKK13K3 Fixed Resistor, Metal Film, 3W, 13300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP3WSFBF73-13K3 vs FMP3WSFBFFKK13K3
FMP3WSFBFMB13K3 Fixed Resistor, Metal Film, 3W, 13300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP3WSFBF73-13K3 vs FMP3WSFBFMB13K3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMP3WSFBF73-13K3 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMP3WSFBF73-13K3 by YAGEO Corporation

  • Please alert me when FMP3WSFBF73-13K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMP3WSFBF73-13K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMP3WSFBF73-13K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMP3WSFBF73-13K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMP3WSFBF73-13K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMP3WSFBF73-13K3 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: