FMP300JBFFFK36R5
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 3W, 36.5ohm, 750V, 5% +/-Tol, -100,100ppm/Cel,

Overview of FMP300JBFFFK36R5 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for FMP300JBFFFK36R5 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMP300JBFFFK36R5 by YAGEO Corporation

FMP300JBFFFK36R5
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
36.5 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
750 V
Want to compare parts?
  1. FMP300JBFFFK36R5
    YAGEO Corporation
    Fixed Resistor, Metal Film, 3W, 36.5ohm, 750V, 5% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for FMP300JBFFFK36R5

This table gives cross-reference parts and alternative options found for FMP300JBFFFK36R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300JBFFFK36R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMP300JBF73-36R5 Fixed Resistor, Metal Film, 3W, 36.5ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300JBFFFK36R5 vs FMP300JBF73-36R5
FMP300JBFFKK36R5 Fixed Resistor, Metal Film, 3W, 36.5ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300JBFFFK36R5 vs FMP300JBFFKK36R5
FMP300JRF73-36R5 Fixed Resistor, Metal Film, 3W, 36.5ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300JBFFFK36R5 vs FMP300JRF73-36R5
FMP300JBFMR36R5 Fixed Resistor, Metal Film, 3W, 36.5ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300JBFFFK36R5 vs FMP300JBFMR36R5
FMP300JBF52-36R5 Fixed Resistor, Metal Film, 3W, 36.5ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300JBFFFK36R5 vs FMP300JBF52-36R5
FMP300JTF73-36R5 Fixed Resistor, Metal Film, 3W, 36.5ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300JBFFFK36R5 vs FMP300JTF73-36R5
FMP300JRF52-36R5 Fixed Resistor, Metal Film, 3W, 36.5ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300JBFFFK36R5 vs FMP300JRF52-36R5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMP300JBFFFK36R5 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMP300JBFFFK36R5 by YAGEO Corporation

  • Please alert me when FMP300JBFFFK36R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMP300JBFFFK36R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMP300JBFFFK36R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMP300JBFFFK36R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMP300JBFFFK36R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMP300JBFFFK36R5 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: