FMP300JBF52-4K32
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 3W, 4320ohm, 750V, 5% +/-Tol, -100,100ppm/Cel,

Overview of FMP300JBF52-4K32 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
1894K-32LF Renesas Electronics Corporation 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface
1894K-32LFT Renesas Electronics Corporation 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface

CAD Models for FMP300JBF52-4K32 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMP300JBF52-4K32 by YAGEO Corporation

FMP300JBF52-4K32
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
33 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
4320 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
750 V
Want to compare parts?
  1. FMP300JBF52-4K32
    YAGEO Corporation
    Fixed Resistor, Metal Film, 3W, 4320ohm, 750V, 5% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for FMP300JBF52-4K32

This table gives cross-reference parts and alternative options found for FMP300JBF52-4K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300JBF52-4K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMP300JRF52-4K32 Fixed Resistor, Metal Film, 3W, 4320ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300JBF52-4K32 vs FMP300JRF52-4K32
FMP300JBFMB4K32 Fixed Resistor, Metal Film, 3W, 4320ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300JBF52-4K32 vs FMP300JBFMB4K32
FMP300JBFFFK4K32 Fixed Resistor, Metal Film, 3W, 4320ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300JBF52-4K32 vs FMP300JBFFFK4K32
FMP300JBFMR4K32 Fixed Resistor, Metal Film, 3W, 4320ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300JBF52-4K32 vs FMP300JBFMR4K32
FMP300JTF73-4K32 Fixed Resistor, Metal Film, 3W, 4320ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300JBF52-4K32 vs FMP300JTF73-4K32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMP300JBF52-4K32 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMP300JBF52-4K32 by YAGEO Corporation

  • Please alert me when FMP300JBF52-4K32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMP300JBF52-4K32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMP300JBF52-4K32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMP300JBF52-4K32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMP300JBF52-4K32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMP300JBF52-4K32 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: