FMP300FTF52-909K
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 3W, 909000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,

Overview of FMP300FTF52-909K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for FMP300FTF52-909K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMP300FTF52-909K by YAGEO Corporation

FMP300FTF52-909K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
3 W
Resistance
909000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
750 V
Want to compare parts?
  1. FMP300FTF52-909K
    YAGEO Corporation
    Fixed Resistor, Metal Film, 3W, 909000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for FMP300FTF52-909K

This table gives cross-reference parts and alternative options found for FMP300FTF52-909K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FTF52-909K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMP300FTF73-909K Fixed Resistor, Metal Film, 3W, 909000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300FTF52-909K vs FMP300FTF73-909K
DFR300F909KBFK Fixed Resistor, Metal Film, 3W, 909000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP300FTF52-909K vs DFR300F909KBFK
FMP300FRF52-909K Fixed Resistor, Metal Film, 3W, 909000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300FTF52-909K vs FMP300FRF52-909K
FMP300FBF52-909K Fixed Resistor, Metal Film, 3W, 909000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300FTF52-909K vs FMP300FBF52-909K
DFR300F909KBFKK Fixed Resistor, Metal Film, 3W, 909000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP300FTF52-909K vs DFR300F909KBFKK
DFR300F909KT73 Fixed Resistor, Metal Film, 3W, 909000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP300FTF52-909K vs DFR300F909KT73
DFR300F909KB Fixed Resistor, Metal Film, 3W, 909000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP300FTF52-909K vs DFR300F909KB
DFR300F909KBFFK Fixed Resistor, Metal Film, 3W, 909000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, Dubilier FMP300FTF52-909K vs DFR300F909KBFFK
FMP300FBFMR909K Fixed Resistor, Metal Film, 3W, 909000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300FTF52-909K vs FMP300FBFMR909K
FMP300FBFMB909K Fixed Resistor, Metal Film, 3W, 909000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMP300FTF52-909K vs FMP300FBFMB909K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMP300FTF52-909K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMP300FTF52-909K by YAGEO Corporation

  • Please alert me when FMP300FTF52-909K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMP300FTF52-909K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMP300FTF52-909K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMP300FTF52-909K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMP300FTF52-909K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMP300FTF52-909K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: