Part Details for FMP300FRF73-5K76 by YAGEO Corporation
Overview of FMP300FRF73-5K76 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP300FRF73-5K76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP300FRF73-5K76-ND
|
DigiKey | RES 5.76K OHM 1% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0616 | Buy Now |
Part Details for FMP300FRF73-5K76
FMP300FRF73-5K76 CAD Models
FMP300FRF73-5K76 Part Data Attributes
|
FMP300FRF73-5K76
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300FRF73-5K76
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 5760ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for FMP300FRF73-5K76
This table gives cross-reference parts and alternative options found for FMP300FRF73-5K76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FRF73-5K76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP300FBF73-5K76 | Fixed Resistor, Metal Film, 3W, 5760ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-5K76 vs FMP300FBF73-5K76 |
FMP300FRF52-5K76 | Fixed Resistor, Metal Film, 3W, 5760ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-5K76 vs FMP300FRF52-5K76 |
DFR300F5K76BF | Fixed Resistor, Metal Film, 3W, 5760ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FRF73-5K76 vs DFR300F5K76BF |
DFR300F5K76B | Fixed Resistor, Metal Film, 3W, 5760ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FRF73-5K76 vs DFR300F5K76B |
DFR300F5K76BM | Fixed Resistor, Metal Film, 3W, 5760ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FRF73-5K76 vs DFR300F5K76BM |
FMP300FTF73-5K76 | Fixed Resistor, Metal Film, 3W, 5760ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-5K76 vs FMP300FTF73-5K76 |
FMP300FBFFKK5K76 | Fixed Resistor, Metal Film, 3W, 5760ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-5K76 vs FMP300FBFFKK5K76 |
FMP300FBFFFK5K76 | Fixed Resistor, Metal Film, 3W, 5760ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-5K76 vs FMP300FBFFFK5K76 |
FMP300FBFMR5K76 | Fixed Resistor, Metal Film, 3W, 5760ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-5K76 vs FMP300FBFMR5K76 |