Part Details for FMP300FRF73-226K by YAGEO Corporation
Overview of FMP300FRF73-226K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KRM55QR71H226KH13L | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 22μF±10% | |
GCM31CD70J226KE02L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM31CD70J226KE02K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for FMP300FRF73-226K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP300FRF73-226K-ND
|
DigiKey | RES 226K OHM 1% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0622 | Buy Now |
Part Details for FMP300FRF73-226K
FMP300FRF73-226K CAD Models
FMP300FRF73-226K Part Data Attributes
|
FMP300FRF73-226K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300FRF73-226K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 226000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for FMP300FRF73-226K
This table gives cross-reference parts and alternative options found for FMP300FRF73-226K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FRF73-226K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DFR300F226KT73 | Dubilier | Check for Price | Fixed Resistor, Metal Film, 3W, 226000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | FMP300FRF73-226K vs DFR300F226KT73 |
FMP300FBF73-226K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 226000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | FMP300FRF73-226K vs FMP300FBF73-226K |
FMP300FBFMR226K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 226000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | FMP300FRF73-226K vs FMP300FBFMR226K |
FMP300FTF73-226K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 226000ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | FMP300FRF73-226K vs FMP300FTF73-226K |
FMP300FBFFKK226K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 226000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | FMP300FRF73-226K vs FMP300FBFFKK226K |
FMP300FBFFFK226K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 226000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | FMP300FRF73-226K vs FMP300FBFFFK226K |