Part Details for FMP300FBFMB499K by YAGEO Corporation
Overview of FMP300FBFMB499K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMP300FBFMB499K
FMP300FBFMB499K CAD Models
FMP300FBFMB499K Part Data Attributes
|
FMP300FBFMB499K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300FBFMB499K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 499000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for FMP300FBFMB499K
This table gives cross-reference parts and alternative options found for FMP300FBFMB499K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FBFMB499K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP300FBFM499K | Fixed Resistor, Metal Film, 3W, 499000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBFMB499K vs FMP300FBFM499K |
DFR300F499KBF | Fixed Resistor, Metal Film, 3W, 499000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBFMB499K vs DFR300F499KBF |
FMP300FBF73-499K | Fixed Resistor, Metal Film, 3W, 499000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBFMB499K vs FMP300FBF73-499K |
DFR300F499KR73 | Fixed Resistor, Metal Film, 3W, 499000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBFMB499K vs DFR300F499KR73 |
FMP300FRF52-499K | Fixed Resistor, Metal Film, 3W, 499000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBFMB499K vs FMP300FRF52-499K |
FMP300FBFFKK499K | Fixed Resistor, Metal Film, 3W, 499000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBFMB499K vs FMP300FBFFKK499K |
FMP300FRF73-499K | Fixed Resistor, Metal Film, 3W, 499000ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP300FBFMB499K vs FMP300FRF73-499K |