Part Details for FMP300FBFMB178K by YAGEO Corporation
Overview of FMP300FBFMB178K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMP300FBFMB178K
FMP300FBFMB178K CAD Models
FMP300FBFMB178K Part Data Attributes
|
FMP300FBFMB178K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300FBFMB178K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 178000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for FMP300FBFMB178K
This table gives cross-reference parts and alternative options found for FMP300FBFMB178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FBFMB178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP300FTF73-178K | Fixed Resistor, Metal Film, 3W, 178000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBFMB178K vs FMP300FTF73-178K |
FMP300FBFFKK178K | Fixed Resistor, Metal Film, 3W, 178000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBFMB178K vs FMP300FBFFKK178K |
FMP300FRF73-178K | Fixed Resistor, Metal Film, 3W, 178000ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP300FBFMB178K vs FMP300FRF73-178K |
FMP300FRF52-178K | Fixed Resistor, Metal Film, 3W, 178000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBFMB178K vs FMP300FRF52-178K |
DFR300F178KR73 | Fixed Resistor, Metal Film, 3W, 178000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBFMB178K vs DFR300F178KR73 |
DFR300F178KBFKK | Fixed Resistor, Metal Film, 3W, 178000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBFMB178K vs DFR300F178KBFKK |
FMP300FBFM178K | Fixed Resistor, Metal Film, 3W, 178000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBFMB178K vs FMP300FBFM178K |
DFR300F178KBF | Fixed Resistor, Metal Film, 3W, 178000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBFMB178K vs DFR300F178KBF |
FMP300FBF73-178K | Fixed Resistor, Metal Film, 3W, 178000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBFMB178K vs FMP300FBF73-178K |
DFR300F178KBM | Fixed Resistor, Metal Film, 3W, 178000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBFMB178K vs DFR300F178KBM |