Part Details for FMP300FBFFKK12R7 by YAGEO Corporation
Overview of FMP300FBFFKK12R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMP300FBFFKK12R7
FMP300FBFFKK12R7 CAD Models
FMP300FBFFKK12R7 Part Data Attributes
|
FMP300FBFFKK12R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300FBFFKK12R7
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 12.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for FMP300FBFFKK12R7
This table gives cross-reference parts and alternative options found for FMP300FBFFKK12R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FBFFKK12R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP300FBFMB12R7 | Fixed Resistor, Metal Film, 3W, 12.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBFFKK12R7 vs FMP300FBFMB12R7 |
FMP300FRF52-12R7 | Fixed Resistor, Metal Film, 3W, 12.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBFFKK12R7 vs FMP300FRF52-12R7 |
FMP300FTF73-12R7 | Fixed Resistor, Metal Film, 3W, 12.7ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP300FBFFKK12R7 vs FMP300FTF73-12R7 |
FMP300FRF73-12R7 | Fixed Resistor, Metal Film, 3W, 12.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBFFKK12R7 vs FMP300FRF73-12R7 |
FMP300FBF52-12R7 | Fixed Resistor, Metal Film, 3W, 12.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBFFKK12R7 vs FMP300FBF52-12R7 |
DFR300F12R7BFK | Fixed Resistor, Metal Film, 3W, 12.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBFFKK12R7 vs DFR300F12R7BFK |
FMP300FBF73-12R7 | Fixed Resistor, Metal Film, 3W, 12.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBFFKK12R7 vs FMP300FBF73-12R7 |
DFR300F12R7R73 | Fixed Resistor, Metal Film, 3W, 12.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBFFKK12R7 vs DFR300F12R7R73 |
FMP300FTF52-12R7 | Fixed Resistor, Metal Film, 3W, 12.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBFFKK12R7 vs FMP300FTF52-12R7 |
DFR300F12R7T73 | Fixed Resistor, Metal Film, 3W, 12.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBFFKK12R7 vs DFR300F12R7T73 |