Part Details for FMP300FBF52-10R7 by YAGEO Corporation
Overview of FMP300FBF52-10R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1713AUJZ-1.0-R7 | Analog Devices | 300mA CMOS Low-Dropout Regular | |
ADP1740ACPZ-1.0-R7 | Analog Devices | 2A LDO Fix V-out Family | |
ADP1870ARMZ-1.0-R7 | Analog Devices | 1.0MHz, Light Load Eff Enabled |
Part Details for FMP300FBF52-10R7
FMP300FBF52-10R7 CAD Models
FMP300FBF52-10R7 Part Data Attributes
|
FMP300FBF52-10R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300FBF52-10R7
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 10.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for FMP300FBF52-10R7
This table gives cross-reference parts and alternative options found for FMP300FBF52-10R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FBF52-10R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR300F10R7BFFK | Fixed Resistor, Metal Film, 3W, 10.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF52-10R7 vs DFR300F10R7BFFK |
DFR300F10R7BM | Fixed Resistor, Metal Film, 3W, 10.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF52-10R7 vs DFR300F10R7BM |
FMP300FBFM10R7 | Fixed Resistor, Metal Film, 3W, 10.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF52-10R7 vs FMP300FBFM10R7 |
DFR300F10R7T73 | Fixed Resistor, Metal Film, 3W, 10.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF52-10R7 vs DFR300F10R7T73 |
FMP300FBFFFK10R7 | Fixed Resistor, Metal Film, 3W, 10.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF52-10R7 vs FMP300FBFFFK10R7 |
FMP300FBF73-10R7 | Fixed Resistor, Metal Film, 3W, 10.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF52-10R7 vs FMP300FBF73-10R7 |
FMP300FBFMR10R7 | Fixed Resistor, Metal Film, 3W, 10.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF52-10R7 vs FMP300FBFMR10R7 |
DFR300F10R7BFKK | Fixed Resistor, Metal Film, 3W, 10.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF52-10R7 vs DFR300F10R7BFKK |
FMP300FRF52-10R7 | Fixed Resistor, Metal Film, 3W, 10.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF52-10R7 vs FMP300FRF52-10R7 |
DFR300F10R7BFK | Fixed Resistor, Metal Film, 3W, 10.7ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF52-10R7 vs DFR300F10R7BFK |