Part Details for FMP200JR-52-100K by YAGEO Corporation
Overview of FMP200JR-52-100K by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Price & Stock for FMP200JR-52-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5691
|
Newark | Res, 100K, 2W, Axial, Metal Film, Resistance:100Kohm, Product Range:Fmp Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Length:9Mmrohs Compliant: Yes |Yageo FMP200JR-52-100K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
49AK5692
|
Newark | Res, 100K, 2W, Axial, Metal Film, Resistance:100Kohm, Product Range:Fmp Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Length:9Mmrohs Compliant: Yes |Yageo FMP200JR-52-100K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0630 | Buy Now |
DISTI #
100KZCT-ND
|
DigiKey | RES 100K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27282 In Stock |
|
$0.0304 / $0.3100 | Buy Now |
DISTI #
FMP200JR-52-100K
|
Avnet Americas | Resistor, 100 kOhm, ± 5%, 2 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt: FMP200JR-52-100K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP200JR-52-100K
|
Mouser Electronics | Metal Film Resistors - Through Hole 100 kOhms 2 W 5 % Axial RoHS: Compliant | 4866 |
|
$0.0300 / $0.3000 | Buy Now |
|
Future Electronics | FMP Series Ø 3.9 x 9 mm 100 kOhm ±5 % 2 W ±100 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0296 / $0.0323 | Buy Now |
|
Bristol Electronics | 1429 |
|
RFQ | ||
|
Quest Components | RES,AXIAL,METAL FILM,100K OHMS,500WV,5% +/-TOL | 2325 |
|
$0.0365 / $0.0812 | Buy Now |
DISTI #
FMP200JR-52-100K
|
TTI | Metal Film Resistors - Through Hole 100 kOhms 2 W 5 % Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0301 / $0.0386 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 100K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0280 / $0.0342 | RFQ |
Part Details for FMP200JR-52-100K
FMP200JR-52-100K CAD Models
FMP200JR-52-100K Part Data Attributes
|
FMP200JR-52-100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200JR-52-100K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FMP200JR-52-100K
This table gives cross-reference parts and alternative options found for FMP200JR-52-100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200JR-52-100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP200JRF73-100K | Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200JR-52-100K vs FMP200JRF73-100K |
DFR200J100KB | Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200JR-52-100K vs DFR200J100KB |
FMP200JBFMB100K | Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200JR-52-100K vs FMP200JBFMB100K |
FMP200JTF52-100K | Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200JR-52-100K vs FMP200JTF52-100K |
FMP200JBF52-100K | Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200JR-52-100K vs FMP200JBF52-100K |