Part Details for FMP200FRF5M9 by YAGEO Corporation
Overview of FMP200FRF5M9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMP200FRF5M9
FMP200FRF5M9 CAD Models
FMP200FRF5M9 Part Data Attributes
|
FMP200FRF5M9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200FRF5M9
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 5900000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME-PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP200FRF5M9
This table gives cross-reference parts and alternative options found for FMP200FRF5M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200FRF5M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF200FBF5M9 | Fixed Resistor, Metal Film, 2W, 5900000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200FRF5M9 vs FMF200FBF5M9 |
FMP200FBF5M9 | Fixed Resistor, Metal Film, 2W, 5900000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200FRF5M9 vs FMP200FBF5M9 |
FMF200FRF5M9 | Fixed Resistor, Metal Film, 2W, 5900000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200FRF5M9 vs FMF200FRF5M9 |
FMP200FTF5M9 | Fixed Resistor, Metal Film, 2W, 5900000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200FRF5M9 vs FMP200FTF5M9 |
FMF2WSFBF5M9 | Fixed Resistor, Metal Film, 2W, 5900000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200FRF5M9 vs FMF2WSFBF5M9 |
FMF2WSFTF5M9 | Fixed Resistor, Metal Film, 2W, 5900000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200FRF5M9 vs FMF2WSFTF5M9 |
FMF200FTF5M9 | Fixed Resistor, Metal Film, 2W, 5900000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200FRF5M9 vs FMF200FTF5M9 |
FMF2WSFRF5M9 | Fixed Resistor, Metal Film, 2W, 5900000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200FRF5M9 vs FMF2WSFRF5M9 |
MFR2WSFBF5M9 | Fixed Resistor, Metal Film, 2W, 5900000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200FRF5M9 vs MFR2WSFBF5M9 |