Part Details for FMP200FRF52-226R by YAGEO Corporation
Overview of FMP200FRF52-226R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFMJMPC226R0G3D | Murata Manufacturing Co Ltd | Data Line Filter, | |
NFMJMPL226R0G5D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
HAT2226R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.1A 52000Mohm Sop8 |
Price & Stock for FMP200FRF52-226R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP200FRF52-226R-ND
|
DigiKey | RES 226 OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0410 | Buy Now |
Part Details for FMP200FRF52-226R
FMP200FRF52-226R CAD Models
FMP200FRF52-226R Part Data Attributes
|
FMP200FRF52-226R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200FRF52-226R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 226ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP200FRF52-226R
This table gives cross-reference parts and alternative options found for FMP200FRF52-226R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200FRF52-226R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP200FBF73-226R | Fixed Resistor, Metal Film, 2W, 226ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FRF52-226R vs FMP200FBF73-226R |
FMP200FBFMB226R | Fixed Resistor, Metal Film, 2W, 226ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FRF52-226R vs FMP200FBFMB226R |
DFR200F226RT52 | Fixed Resistor, Metal Film, 2W, 226ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FRF52-226R vs DFR200F226RT52 |
DFR200F226RT52I | Fixed Resistor, Metal Film, 2W, 226ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FRF52-226R vs DFR200F226RT52I |
FMP200FTF73-226R | Fixed Resistor, Metal Film, 2W, 226ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FRF52-226R vs FMP200FTF73-226R |
FMP200FRF73-226R | Fixed Resistor, Metal Film, 2W, 226ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FRF52-226R vs FMP200FRF73-226R |