Part Details for FMP200FRF4.22R by YAGEO Corporation
Overview of FMP200FRF4.22R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMP200FRF4.22R
FMP200FRF4.22R CAD Models
FMP200FRF4.22R Part Data Attributes
|
FMP200FRF4.22R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200FRF4.22R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 4.22ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME-PROOF | |
JESD-609 Code | e3 | |
Manufacturer Series | FMP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 4.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP200FRF4.22R
This table gives cross-reference parts and alternative options found for FMP200FRF4.22R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200FRF4.22R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF200FBF4R22 | Fixed Resistor, Metal Film, 2W, 4.22ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200FRF4.22R vs FMF200FBF4R22 |
MFR2WSFBF4R22 | Fixed Resistor, Metal Film, 2W, 4.22ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200FRF4.22R vs MFR2WSFBF4R22 |
FMP200FBF4.22R | Fixed Resistor, Metal Film, 2W, 4.22ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200FRF4.22R vs FMP200FBF4.22R |
FMF200FRF4R22 | Fixed Resistor, Metal Film, 2W, 4.22ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200FRF4.22R vs FMF200FRF4R22 |
FMF2WSFBF4R22 | Fixed Resistor, Metal Film, 2W, 4.22ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMP200FRF4.22R vs FMF2WSFBF4R22 |