Part Details for FMP200FBF73-178K by YAGEO Corporation
Overview of FMP200FBF73-178K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMP200FBF73-178K
FMP200FBF73-178K CAD Models
FMP200FBF73-178K Part Data Attributes
|
FMP200FBF73-178K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200FBF73-178K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP200FBF73-178K
This table gives cross-reference parts and alternative options found for FMP200FBF73-178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200FBF73-178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP200FTF73-178K | Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF73-178K vs FMP200FTF73-178K |
DFR200F178KT52 | Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FBF73-178K vs DFR200F178KT52 |
DFR200F178KB | Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FBF73-178K vs DFR200F178KB |
FMP200FTF52-178K | Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF73-178K vs FMP200FTF52-178K |
FMP200FRF73-178K | Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF73-178K vs FMP200FRF73-178K |
DFR200F178KT52I | Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FBF73-178K vs DFR200F178KT52I |
DFR200F178KR52 | Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FBF73-178K vs DFR200F178KR52 |
FMP200FRF52-178K | Fixed Resistor, Metal Film, 2W, 178000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF73-178K vs FMP200FRF52-178K |