Part Details for FMP200FBF52-38R3 by YAGEO Corporation
Overview of FMP200FBF52-38R3 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP200FBF52-38R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP200FBF52-38R3-ND
|
DigiKey | RES 38.3 OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0410 | Buy Now |
Part Details for FMP200FBF52-38R3
FMP200FBF52-38R3 CAD Models
FMP200FBF52-38R3 Part Data Attributes
|
FMP200FBF52-38R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200FBF52-38R3
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 38.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP200FBF52-38R3
This table gives cross-reference parts and alternative options found for FMP200FBF52-38R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200FBF52-38R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP200FTF73-38R3 | Fixed Resistor, Metal Film, 2W, 38.3ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF52-38R3 vs FMP200FTF73-38R3 |
DFR200F38R3R52 | Fixed Resistor, Metal Film, 2W, 38.3ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FBF52-38R3 vs DFR200F38R3R52 |
FMP200FRF52-38R3 | Fixed Resistor, Metal Film, 2W, 38.3ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF52-38R3 vs FMP200FRF52-38R3 |
FMP200FBFM38R3 | Fixed Resistor, Metal Film, 2W, 38.3ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF52-38R3 vs FMP200FBFM38R3 |